Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5474L SL005

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable

$ 196.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5474L SL005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet1 page17 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+237%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5472L SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5474C SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6364 SL005
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
TE Connectivity1939708-1
Wire And Cable, 8 Conductor(s), 26AWG, Flexible Cord And Fixture Wire
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)

Descriptions

Descriptions of Alpha Wire 5474L SL005 provided by its distributors.

Wire And Cable, 8 Conductor(s), 24AWG, 300V, Communication And Control Cable
Multi-Conductor Cables 24AWG4PR SHIELD,STRD 100ft SPOOL SLATE
alpha Alpha Wire Industrial cables, 4right, 0.22 mm²Cross-sectional area, 24 AWG
Cable, 24Awg, Lszh, 4 Pair, 30.5M; |Alpha Wire 5474L SL005
LOW SMOKE ZERO HALOGEN, 5474L SLATE 100 FT LSZH 24AWG 7/32 4PR FOIL SHLD
MULTICONDUCTOR, 24AWG, 4-P, 300V, FOIL, LSZH, XTRA-GUARD 1 SERIES
MULTI-PAIR 8COND 24AWG SHLD 100'
CABLE, 24AWG, LSZH, 4 PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:8; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.22mm²; Jacket Colour:Slate; Jacket Material:LSZH (Low Smoke Zero Halogen); External Diameter:6.1mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:7 / 32; No. of Pairs:4; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:6.1mm; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5474L-SL005
  • 5474LSL005