Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5129/11C SL005

XTRAGUARD1 Revitalized, 5129/11C Slate 100 Ft 22AWG 7/30 11PR Foilbraid
$ 2,418.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5129/11C SL005.

Master Electronics

Datasheet4 pages6 years ago

TME

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire5489C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5129C SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 18Conductors 22AWG 10.1mm 300VAC Slate 30.48m Spool
Alpha Wire6380 SL002
Wire And Cable, 20 Conductor(s), 22AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable 16Conductors 26AWG 7.9mm 300V Gray Polyvinyl Chloride 30.48m Roll

Descriptions

Descriptions of Alpha Wire 5129/11C SL005 provided by its distributors.

XTRAGUARD1 REVITALIZED, 5129/11C SLATE 100 FT 22AWG 7/30 11PR FOILBRAID
MULTICONDUCTOR, 11PR, 22AWG, FOIL, SLATE PVC, XTRA-GUARD 1 SERIES
Multi-Paired Cables 24AWG 11PR SHIELD 100ft SPOOL SLATE
Multi-Pair 24AWG 11PR SUPRASHLD
SHLD MULTIPAIR, 11 PAIR, 22AWG, 30M;
MULT-PAIR 22 22AWG SLATE 30.5M
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:11; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5129/11C-SL005
  • 512911CSL005