What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 5073C SL001

Multiconductor Cable, 3C, 16AWG Tc, 300V, Unshielded, Pvc Slate, Xtra-guard 1
$ 3,820.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5073C SL001.

Electro Sonic

Datasheet4 pages1 year ago

Newark

Farnell

TME

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire5073/1C SL001
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5073C-BK199
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire65603 SL005
Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 5073C SL001 provided by its distributors.

MULTICONDUCTOR CABLE,3C,16AWG TC, 300V, UNSHIELDED, PVC SLATE, XTRA-GUARD 1
CABLE, 16AWG, 3 CORE, SLATE, 304.8M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.23mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of M
Multiconductor Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 0.0117 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5073C-SL001