Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 39X2205 WH005

Wire And Cable, 1 Conductor(s), 22AWG, 5000V, Flexible Cord And Fixture Wire
$ 253.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 39X2205 WH005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.23%

Alternate Parts

Price @ 1000
$ 253.16
$ 2,134.04
Stock
9,474
10,253
Authorized Distributors
6
6
Wire/Cable Type
Hook-Up
Hook-Up
Wire/Cable Gauge
22 AWG
22 AWG
Conductor Material
Copper
Copper
Insulation Material
-
Rubber
Voltage Rating
5 kV
5 kV
Insulation Diameter
1.778 mm
1.778 mm
Insulation Thickness
508 µm
508 µm
Cable Length
30.48 m
304.8 m

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire1636 BK005
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
Alpha Wire1636 RD005
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper 5000VAC 6.5A
Hook-up Wire 18AWG 7.62m 3.65mm Tinned Copper Black 5000VAC 6.5A
HOOK-UP WIRE, 18 AWG, 65X36, TC, BLACK RUBBER INS, +90C, 5000V, 8899 SERIES
Alpha Wire39X2220 WH005
Alpha Wire Overhead Cable, 39X2220 Series, 0.33 mm² Cross Section, 22 AWG, 30.5m Length

Descriptions

Descriptions of Alpha Wire 39X2205 WH005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 5000V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 1.87mm Silver Coated Copper White 5000VDC Spool
Wire - Single Conductor 22AWG 5000V SILICNE 100ft SPOOL WHT
HU WIRE SILICONE, 39X2205 WHITE 100 FT 22,7/30,. SPC200C,5KV
HOOK-UP WIRE, COPPER, 22 AWG, 7X30, WHT SILICONE RUBBER INS, +200C
Alpha Wire overhead cables, 39X2205 series, 0.33 mm²Cross-sectional area, American Wire Gauge22 AWG, 30.5mlong
Hook Up Wire, 100Ft, 22Awg, Copper, White, 5Kv; Jacket Material:Silicone Rubber; Jacket Color:White; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 39X2205 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39X2205-WH005
  • 39X2205WH005