What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 39X2205 WH001

Wire And Cable, 1 Conductor(s), 22AWG, 5000V, Flexible Cord And Fixture Wire
$ 2,134.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 39X2205 WH001.

JRH Electronics

Datasheet3 pages6 years ago

Amar Radio Corporation

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+242%

Alternate Parts

Price @ 1000
$ 2,134.04
$ 245.79
Stock
10,249
9,527
Authorized Distributors
6
6
Wire/Cable Type
Hook-Up
Hook-Up
Wire/Cable Gauge
22 AWG
22 AWG
Conductor Material
Copper
Copper
Insulation Material
Rubber
-
Voltage Rating
5 kV
5 kV
Insulation Diameter
1.778 mm
1.778 mm
Insulation Thickness
508 µm
508 µm
Cable Length
304.8 m
30.48 m

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire1636 BK005
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 152.4m 3.65mm Tinned Copper Black 5000VAC
HOOK-UP WIRE, 18 AWG, 65X36, TC, BLACK RUBBER INS, +90C, 5000V, 8899 SERIES
Alpha Wire1636 RD001
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
Alpha Wire1636 BK001
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 18 AWG, 65X36, TC, RED RUBBER INS, +90C, 5000V, 8899 SERIES

Descriptions

Descriptions of Alpha Wire 39X2205 WH001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 5000V, Flexible Cord And Fixture Wire
Wire - Single Conductor 22AWG 5000V SILICNE 1000ft SPOOL WHT
Hook-up Wire 22AWG 304.8m 1.87mm Silver Coated Copper 5000VDC Spool
HU WIRE SILICONE, 39X2205 WHITE 1000 FT 22,7/30,. SPC200C,5KV
HOOK-UP WIRE, 22 AWG, SILICONE INSULATED, STRANDED, WHITE, 1000
22 AWG Hook-Up Wire 7/30 White 5000V 1000ft(305m)
HOOK-UP WIRE, WHITE, 22AWG, 5KV;
Hook Up Wire, 1000Ft, 22Awg Copper White; Jacket Material:Rubber; Jacket Color:White; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Conductor Area Csa:0.35Mm² Rohs Compliant: Yes |Alpha Wire 39X2205 WH001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39X2205 WH001.
  • 39X2205-WH001
  • 39X2205WH001