Alpha Wire 39X2220 WH005

Alpha Wire Overhead Cable, 39X2220 Series, 0.33 mm² Cross Section, 22 AWG, 30.5m Length
$ 375.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 39X2220 WH005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

element14 APAC

Amar Radio Corporation

TME

Inventory History

3 month trend:
-4.59%

Supply Chain

Introduction Date2019-02-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire392250 WH005
High Voltage 22 AWG Hook Up Wire with 0.050 Insulation. Color White on 100 Foot Spool Put-Up.
Alpha Wire392250 BK005
High Voltage 22 AWG Hook Up Wire with 0.050 Insulation. Color Black on 100 Foot Spool Put-Up.
Alpha Wire392050 BK005
High Voltage 20 AWG Hook Up Wire with 0.050 Insulation. Color Black on 100 Foot Spool Put-Up.
HOOK-UP WIRE, 24 AWG, 45X40, TC, BLACK RUBBER, 1000V, 8890 SERIES
HOOK-UP WIRE, 18 AWG, 65X36, TC, BLACK RUBBER INS, +90C, 5000V, 8899 SERIES
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper 5000VAC 6.5A

Descriptions

Descriptions of Alpha Wire 39X2220 WH005 provided by its distributors.

Alpha Wire Overhead Cable, 39X2220 Series, 0.33 mm² Cross Section, 22 AWG, 30.5m Length
Wire And Cable, 1 Conductor(s), 22AWG, 20000V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 3.45mm Silver Coated Copper 20000VDC Spool
Wire - Single Conductor 22AWG 20000V SILICNE 100ft SPOOL WHT
HU WIRE SILICONE, 39X2220 WHITE 100 FT 22,7/30,. SPC200C,20KV
HOOK-UP WIRE, COPPER, 22 AWG, 7X30, WHT SILICONE RUBBER INS, +200C
22 AWG Hook-Up Wire 7/30 White 20kV 100ft(30.5m)
Hook Up Wire, 100Ft, 22Awg, Copper, White, 20Kv; Jacket Material:Silicone Rubber; Jacket Color:White; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 39X2220 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 39X2220-WH005
  • 39X2220WH005