What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 1636 BK001

Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire

$ 1,439.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1636 BK001.

TME

Datasheet3 pages8 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.43%

Supply Chain

Introduction Date2013-07-17
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire1636 RD001
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
Alpha Wire1636 RD005
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
Alpha Wire1636 RD002
Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
Hook-up Wire 18AWG 152.4m 3.65mm Tinned Copper Black 5000VAC
HOOK-UP WIRE, 18 AWG, 65X36, TC, BLACK RUBBER INS, +90C, 5000V, 8899 SERIES
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper Light Blue 5000VAC 6.5A

Descriptions

Descriptions of Alpha Wire 1636 BK001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 5000V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, TEST LEAD,18 AWG,65/36,0.045 IN.,0.140 IN.,-30 DEGC,90 DEGC,5000
Wire - Single Conductor 18AWG 5000V EPR 1000ft SPOOL BLACK
18 AWG Black Test Lead Hook Up Wire on 1000 Foot Spool Put-Ups.
Hook-up Wire 18AWG 304.8m 3.56mm Tinned Copper 5000VAC Spool
Wire, Hook Up, 18 Awg, 0.829 Mm , 5 Kv, Black, 1000 Ft, 304.8 M Rohs Compliant: Yes |Alpha Wire 1636 BK001
Test Lead Wire 18AWG 5000V 1000'BLK
HOOK-UP WIRE, 18AWG, BLACK, 305M;

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1636-BK001
  • 1636BK001