Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2400C SL002

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable

$ 312.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2400C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

Inventory History

3 month trend:
-28.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire1212C SL005
Shielded Multi-Conductor Cable 2Conductors 24AWG 4.21mm 300VAC Slate 30.48m Spool
Alpha Wire5471C SL005
Wire And Cable, 2 Conductor(s), 24AWG, 420V, Communication And Control Cable
Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE3602S.18.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, FOIL, RED PVC JKT, FPLP
General Cable / CarolE2002S.18.10
MULTICONDUCTOR CABLE, 2C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR

Descriptions

Descriptions of Alpha Wire 2400C SL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 24AWG, 300V, Communication And Control Cable
Shielded Multi-Conductor Cable Tape FR HDPE 2Conductors 24AWG 4.21mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
MULTICONDUCTOR CABLE, 2C, 24AWG, FOIL SHIELD, PVC, SLATE, 300V
Multi-Conductor Cables 24AWG 2C SHIELD 500ft SPOOL SLATE
AE C&C, 2400C SLATE 500 FT 24AWG 7/32 2C FOIL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:24; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 24AWG, 2 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 32AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 4.064mm; Voltage Rating: 300V; Product Range: -; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 7 / 32AWG; Outer Diameter: 4mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2400C-SL002
  • 2400CSL002