Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3050 GR001

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Green
$ 228.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3050 GR001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago
Datasheet1 page19 years ago

Amar Radio Corporation

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+174%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050 BK005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Black
Alpha Wire3050 RD005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Red
General Cable / CarolC2015A.12.03
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V
General Cable / CarolC2015A.12.04
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, ORANGE

Descriptions

Descriptions of Alpha Wire 3050 GR001 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Green
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
300V 24 AWG 7/32 Green PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Alpha Wire Harsh environment wires, Hook Up Wire series, 0.23 mm²Cross-sectional area, American Wire Gauge24 AWG, 305mlong
WIRE, GRN, 24AWG, 7/32AWG, 304.8M; Jacket Material: PVC; Jacket Colour: Green; Wire Gauge: 24AWG; Conductor Area CSA: 0.229mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; No. of Max Strands x Strand Size: 7 x
Wire Code = 3050 / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Green / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 305 / Standards Met = CA Prop 65 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1
WIRE, UL1007, 24AWG, GREEN, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:24AWG; Conductor Area CSA:0.229mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:1.45mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.2mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:7 / 32AWG; Current Rating:6A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:1.45mm; Secondary Insulation Colour:Green; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3050 GR001.
  • 3050-GR001
  • 3050GR001