Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2258/1 SL005

Multiconductor Cable, Communication, 18 AWG, Conductor, Stranded, Spiral Shield, Slate
$ 370.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2258/1 SL005.

element14 APAC

Datasheet3 pages9 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1745 SL005
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire2256/1 SL005
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2254/1 SL005
MULTICONDUCTOR CABLE, COMMUNICATION, 22 AWG, 1C, SPIRAL SHIELD, STRANDED, SLATE
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 2258/1 SL005 provided by its distributors.

MULTICONDUCTOR CABLE, COMMUNICATION,18 AWG, CONDUCTOR, STRANDED, SPIRAL SHIELD, SLATE
AE C&C, 2258/1 SLATE 100 FT 18AWG 16/30 1C SPIRAL SHLD
CBL 1 COND 18AWG 300V SLATE 100'
HOOK-UP CABLE, SLATE, 0.81MM2, 30.5M; Jacket Material: PVC; Jacket Colour: Slate; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 16
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:1; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2258/1 SL005.
  • 2258/1-SL005
  • 2258/1SL005
  • 22581SL005