Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2254/1 SL005

Multiconductor Cable, Communication, 22 AWG, 1C, Spiral Shield, Stranded, Slate
$ 264.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2254/1 SL005.

Newark

Datasheet3 pages9 years ago

TME

RS (Formerly Allied Electronics)

Farnell

element14

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire2256/1 SL005
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2258/1 SL005
MULTICONDUCTOR CABLE, COMMUNICATION,18 AWG, CONDUCTOR, STRANDED, SPIRAL SHIELD, SLATE
Alpha Wire1745 SL005
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication And Control Cable
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.07
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Blue, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 2254/1 SL005 provided by its distributors.

MULTICONDUCTOR CABLE, COMMUNICATION, 22 AWG, 1C, SPIRAL SHIELD, STRANDED, SLATE
Shielded Cable 22AWG 30.48m 3.02mm Tinned Copper Slate 300VAC Spool
Multi-Conductor Communication and Control Cable 100' 1COND 22AWG
AE C&C, 2254/1 SLATE 100 FT 22AWG 7/30 1C SPIRAL SHLD
CBL 1 COND 22AWG 300V SLATE 100'
CABLE, 22AWG, 1 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 1Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:1; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2254/1-SL005
  • 2254/1SL005
  • 22541SL005