Alpha Wire 2256/1 SL005

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Communication And Control Cable
$ 294.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2256/1 SL005.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire2254/1 SL005
MULTICONDUCTOR CABLE, COMMUNICATION, 22 AWG, 1C, SPIRAL SHIELD, STRANDED, SLATE
Alpha Wire2258/1 SL005
MULTICONDUCTOR CABLE, COMMUNICATION,18 AWG, CONDUCTOR, STRANDED, SPIRAL SHIELD, SLATE
Alpha Wire1745 SL005
Wire And Cable, 1 Conductor(s), 18AWG, 300V, Communication And Control Cable
General Cable / CarolC2040A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 20 AWG, Black, Stranded, 100 ft
General Cable / CarolC2040A.12.06
Hook-up Wire 20AWG 30.48m Green 300V
General Cable / CarolC2040A.12.05
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW

Descriptions

Descriptions of Alpha Wire 2256/1 SL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Communication And Control Cable
Shielded Signal Cable, 20AWG, 30.48m, 3.2mm, Tinned Copper, Slate, 300VAC, Spool
MULTICONDUCTOR CABLE, COMMUNICATION,20 AWG,1C, SPIRAL SHIELD, STRANDED, SLATE
AE C&C, 2256/1 SLATE 100 FT 20AWG 10/30 1C SPIRAL SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:1; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 20AWG, 1 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:1; Conductor Size AWG:20AWG; Voltage Rating:300V; No. of Strands x Strand Size:10 x 0.25mm; Conductor Area CSA:0.56mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:3.02mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2256/1-SL005
  • 2256/1SL005