Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1895C SL001

Shielded Multi-Conductor Cable 2Conductors 20AWG 4.6mm 300VAC Slate 304.8m Spool
$ 573.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1895C SL001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

Amar Radio Corporation

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+64.68%

Related Parts

Alpha Wire2412C SL002
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire1741C SL005
300V Braid Shield 2 Conductor 20 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire2256 SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1895C SL001 provided by its distributors.

Shielded Multi-Conductor Cable 2Conductors 20AWG 4.6mm 300VAC Slate 304.8m Spool
Multi-Conductor Communication and Control Cable 2C 20AWG UNSHIELD
Multiconductor Cable, Unshielded; 2; 20 AWG; 7 x 28; 0.18 in.; 0.016 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 2 / Conductor Insulation = PVC / Cross-Section mm² = 0.56 / Cross-Section AWG AWG = 20 / Jacket Diameter mm = 4.6 / Voltage Rating Max. V = 300 / Original Packaging m = 305 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1895C SL001..