Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1735 SL005

Wire And Cable, 1 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 314.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1735 SL005.

JRH Electronics

Datasheet3 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire2254/1 SL005
MULTICONDUCTOR CABLE, COMMUNICATION, 22 AWG, 1C, SPIRAL SHIELD, STRANDED, SLATE
Alpha Wire2256/1 SL005
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire2258/1 SL005
MULTICONDUCTOR CABLE, COMMUNICATION,18 AWG, CONDUCTOR, STRANDED, SPIRAL SHIELD, SLATE
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 1735 SL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable, Shielded; 1; 22 AWG; 7 x 30; 0.12 in.; 0.016 in.; 0.020 in.; PVC; 75 deg
300V Braid Shield 1 Conductor 22 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Multiconductor Cable 1Conductors 22AWG 30.5m/152m/305m 3.1mm Tinned Copper Gray 300VAC
Unspecified Products 1C 22AWG SHIELDED
CBL 1 COND 22AWG 300V SLATE 100'
CBL 1COND STRND 22AWG SLATE 100'
CABLE, 22AWG, 1 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 1Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:1; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735-SL005
  • 1735SL005