Alpha Wire 1550 OR005

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V
$ 38.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1550 OR005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire1550 YL005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V
Alpha Wire1550 BL005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V;
Alpha Wire1550 BR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V;
General Cable / CarolC2015A.12.03
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V
General Cable / CarolC2015A.12.04
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, ORANGE

Descriptions

Descriptions of Alpha Wire 1550 OR005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V
Hook-up Wire 1Conductors 24AWG 30.5m/305m 1.5mm Tinned Copper Orange 1000V
Hook-Up Wire PVC Insulated 1550 Orange 100 Foot Spool 24 AWG 7x32 Type MW
WIRE, ORG, 24AWG, 7/32AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Orange; Wire Gauge: 24AWG; Conductor Area CSA: 0.229mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 3

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550 OR005..
  • 1550-OR005
  • 1550OR005