Alpha Wire 1064 SL005

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Communication And Control Cable
$ 347.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1064 SL005.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.03%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire65604 SL005
Wire And Cable, 4 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1065 SL005
Wire And Cable, 5 Conductor(s), 16AWG, 600V, Communication And Control Cable
Alpha Wire65603 SL005
Cable, Flexible; 3; 16 AWG; 26 x 30; 0.290 in.; 0.022 in.; Lubricated PVC
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE2504S.18.03
MULTI-CONDUCTOR CABLE, 18AWG/4C, 300V, SHIELDED RED PVC
General Cable / CarolE1504S.41.03
Cable Electronic Multi-Conductor; Sol Bare Copper; 4C; 18 AWG

Descriptions

Descriptions of Alpha Wire 1064 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 16AWG, 600V, Communication And Control Cable
Multi-Conductor Cable 4 Conductors 16AWG 3.12mm 600VAC Slate 30.48m Spool
MULTICONDUCTOR CABLE, 4 COND, 16AWG, 100FT, UNSHIELDED U/UTP, PVC JACKET, SLATE
CABLE, 16AWG, 4 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:16AWG; Voltage Rating:600V; No. of Max Strands x Strand Size:19 x 0.29mm; Conductor Area CSA:1.32mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:10.03mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1064-SL005
  • 1064SL005