What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha & Omega Semiconductor AO4852

Trans Mosfet N-ch 60V 3A 8-PIN SOIC T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha & Omega Semiconductor AO4852.

IHS

Datasheet4 pages15 years ago

iiiC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-05-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

Diodes Inc.DMN6070SSD-13
DMN6070 Series 60 V 3.3 A 80 mOhm Dual N-Ch. Enhancement Mode Mosfet - SOIC-8
onsemiFDS9945
Transistor MOSFET Array Dual N-CH 60V 3.5A 8-Pin SOIC T/R
onsemiSSD2025TF
Tape & Reel (TR) Surface Mount 2N-Channel (Dual) 2 Mosfet Array 30nC @ 10V 3.3A 2W 23ns
Diodes Inc.DMC6040SSD-13
Trans MOSFET N/P-CH 60V 5.1A/3.1A 8-Pin SO T/R
N-Channel Dual MOSFET | MOSFET 2N-CH 62V 3.6A 8-SOIC
Diodes Inc.DMP6110SSS-13
P-Channel 60 V 4.5 A 110 mO 19.4 nC Enhancement Mode Mosfet - SOIC-8

Descriptions

Descriptions of Alpha & Omega Semiconductor AO4852 provided by its distributors.

Trans MOSFET N-CH 60V 3A 8-Pin SOIC T/R
Power Field-Effect Transistor, 3A I(D), 60V, 0.09ohm, 2-Element, N-Channel, Silicon, Trench Mosfet FET

Images

Manufacturer Aliases

Alpha & Omega Semiconductor has several brands around the world that distributors may use as alternate names. Alpha & Omega Semiconductor may also be known as the following names:

  • ALPHA & OMEGA
  • Alpha & Omega Semiconductor Inc
  • AOS
  • Alpha and Omega Semiconductor
  • ALPHA AND OMEGA
  • ALPHA & OMEGA SEMI
  • Alpha and Omega Semiconductor Inc
  • Alpha & Omega Semicon
  • ALPHA & OMEGA SEMICONDUCTOR LTD
  • Alpha & Omega Semiconductors
  • Alpha & Omega Semic
  • ALPHAO
  • ALPHA & OMEGA SEMICONDUCT
  • ALPHA AND OMEGA SEMICONDUCTOR (HONG KONG)LTD
  • Alpha & Omega Semiconductors (AOS)
  • ALPHA & OMEGA SEMICO
  • ALPHA & OMEGA SEMICONDUCTOR INC (VA)
  • ALPHA & OM
  • Alpha and Omega Computer
  • Alpha & Omega Semiconductor Inc (Conflict Mineral -UN-confirmed)
  • Alpha & Omega Semiconducto
  • Alpha & Omega Semiconductor(AOS)
  • ALPHA & OMEGA07K
  • AOSC
  • Alpha Semiconductor
  • Alpha and Omega Semiconductor