Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY62128ELL-45ZAXIT

CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - STSOP-32
$ 2.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62128ELL-45ZAXIT.

IHS

Datasheet19 pages24 years ago

Augswan

_legacy Avnet

Future Electronics

iiiC

Inventory History

3 month trend:
-7.08%

Alternate Parts

Price @ 1000
$ 2.77
$ 2.04
Stock
345,752
263,176
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
45 ns
45 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-12-19
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

SRAM Chip Async Single 5V 1M-Bit 128K x 8 35ns 32-Pin TSOP-I T/R
R1LP0108E Series 1-Mbit (128 K x 8) 5 V 55 ns Advanced LPSRAM - TSOP-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V SMT Static RAM - STSOP-32
SRAM Chip Async Single 2.5V/3.3V 1M-bit 128K x 8 45ns 32-Pin TSOP-I
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32
CY62128EV30 Series 1 Mb (128 K x 8) 2.2 - 3.6 V 45 ns Static RAM - TSOP-32

Descriptions

Descriptions of Infineon CY62128ELL-45ZAXIT provided by its distributors.

CY62128E Series 1 Mb (128 K × 8) 5.5 V 45 ns SMT Static RAM - STSOP-32
SRAM Chip Async Single 5V 1M-bit 128K x 8 45ns 32-Pin STSOP-I T/R
EAR99 Surface Mount CY62128 Tape & Reel (TR) ic memory 45GHz 45ns 0.5mm 16mA
Micropower Srams/Reel |Cypress Infineon Technologies CY62128ELL-45ZAXIT
Asynchronous SRAM, 1024 Kb Density, 45 ns Speed, SOP-32, RoHS
Cypress Semiconductor SCT
Standard SRAM, 128KX8, 45ns, CMOS, PDSO32
IC SRAM 1MBIT PARALLEL 32STSOP
SRAM 1Mb 45ns 128K x 8 Low Power SRAM
Static Random Access Memory (SRAM)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62128ELL45ZAXIT
  • SP005641779