Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alliance Memory AS4C4M16SA-7TCN

64 Meg SDRAM A-die 3.3V 143 MHz Synchronous DRAM - TSOP II -54

$ 7.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS4C4M16SA-7TCN.

IHS

Datasheet56 pages11 years ago

ODG (Origin Data Global)

TME

Future Electronics

Inventory History

3 month trend:
-81.19%

CAD Models

Download Alliance Memory AS4C4M16SA-7TCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.455
$ 6.855
$ 6.855
Stock
86,605
199,650
199,650
Authorized Distributors
6
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
54
54
54
Memory Type
RAM, SDRAM
RAM, SDRAM
RAM, SDRAM
Density
64 Mb
64 Mb
64 Mb
Address Bus Width
12 b
12 b
12 b
Access Time
5.4 ns
5.4 ns
5.4 ns
Frequency
143 MHz
166 MHz
166 MHz
Interface
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

64Mb (4M x 16) 4Mx16 3V 70mA 3.6V 143MHz Parallel 16bit TSOP-54 SMD mount 22.22mm*10.16mm*1.2mm
IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V Automotive 54-Pin TSOP-II

Descriptions

Descriptions of Alliance Memory AS4C4M16SA-7TCN provided by its distributors.

64 Meg SDRAM A-die 3.3V 143 MHz Synchronous DRAM - TSOP II -54
SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63), A Die
Memory Size MB = 64 / Organisation = 4 M x 16 Bit / Access Time ns = 5.4 / Interfaces = Parallel / Clock Frequency Max. MHz = 143 / Supply Current mA = 45 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = TSOP-II / Pins = 54 / Mounting Type = SMD / Packaging = Tray / Length mm = 22.22 / Width mm = 10.16 / Height mm = 1

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS4C4M16SA7TCN