Allegro MicroSystems ATS627LSGTN-T

True Zero Speed, Low Jitter, High Accuracy Position Sensor IC
$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems ATS627LSGTN-T.

IHS

Datasheet22 pages4 years ago

Factory Futures

ODG (Origin Data Global)

Newark

Allegro

Inventory History

3 month trend:
-1.56%

CAD Models

Download Allegro MicroSystems ATS627LSGTN-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HoneywellSS46
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS41D
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Honeywell2SS52M
Dimensional Magnetoresistive Sensor 3-Pin Bulk / MAGNETIC SWITCH OMNIPOLAR TO92-3
Ic, Hall Effect Switch, 3040, Sil-3; |Tt Electronics / Optek Technology OHS3040U
NXP SemiconductorsMPX12DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-1.45Psi 5% 20-75mV THROUGH HOLE MOUNT

Descriptions

Descriptions of Allegro MicroSystems ATS627LSGTN-T provided by its distributors.

True Zero Speed, Low Jitter, High Accuracy Position Sensor IC
Tooth Sensor, Open-drain, BICMOS, 4 Pin, Plastic/epoxy
Linear Position Sensor, 26.5V, 4-Pin SIP, T/R
MAGNETIC SWITCH SPEC PURP 4SIP
GEAR TOOTH SENSOR IC, 4V-24V, SIP-4; IC Function:Gear Tooth Sensor IC; Brief Features:-; Supply Voltage Min:4V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Digital IC Case Style:SIP ;RoHS Compliant: Yes

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.