Advanced Thermal Solutions ATS-1104-C1-R0

Heat Sinks maxiFLOW Power Brick Heat Sink, Half Brick, Gold, T766, Hardware, 61x58x11.4mm
$ 14.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-1104-C1-R0.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
+1.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Aavid Thermalloy7025B-MTG
TO-220 Package 6.80 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Aavid Thermalloy507222B00000G
Heat Sinks Hat Section, Stamped Heat Sink for Dual TO220, Horizontal, 9.6C/W, Black Anodize
Aavid Thermalloy7023B-MTG
TO-220 Package 4.40 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Advanced Thermal SolutionsATS-1186-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 23x58x22.9mm
Advanced Thermal SolutionsATS-1139-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, 1/4, Gold, T766, 37x58x11.4mm, 58mm dia.
Advanced Thermal SolutionsATS-CPX045045030-163-C2-R0
PUSHPIN HS,COARSE-PITCH,STRAIGHT,HOLE PATTERN:LEFT-TABBED,BLUE ANODIZED,T766

Descriptions

Descriptions of Advanced Thermal Solutions ATS-1104-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Power Brick Heat Sink, Half Brick, Gold, T766, Hardware, 61x58x11.4mm
Heat Sink Passive Cross-Cut Screw Mount Chomerics T766 3.34C/W Gold Anodized
maxiFLOW Series Heat Sink Half Brick DC/DC Converter Aluminum Top Mount
1/2 BRICK HEATSINK 61MM x 58MM x 11.4MM
1/2 BRICK HEATSINK 61X58X11.4MM
HEAT SINK, 1.3DEG C/W, 2.41"X2.29"X0.45";
MAXIFLOW 1/2 BRICK HEAT SINK ASMBLY, GO
HEAT SINK, 1.3DEG C/W, 2.41"X2.29"X0.45"; Thermal Resistance:1.3°C/W; Packages Cooled:Full Brick; External Width - Metric:58mm; External Height - Metric:11.4mm; External Length - Metric:61mm; External Diameter - Metric:- RoHS Compliant: Yes

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS1104C1R0