Advanced Thermal Solutions ATS-1186-C1-R0

Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 23x58x22.9mm
$ 12.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-1186-C1-R0.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
+34.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aavid Thermalloy529802B02500G
TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink
Aavid Thermalloy507222B00000G
Heat Sinks Hat Section, Stamped Heat Sink for Dual TO220, Horizontal, 9.6C/W, Black Anodize
Aavid Thermalloy6225B-MTG
TO-220 Package 15 C/W Thermal Resistance Space Saving Staggered Fin Heat Sink
Advanced Thermal SolutionsATS-PCBT1090
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220 (Dual), 36.8x44.5x9.5mm
Advanced Thermal SolutionsATS-PCB1021
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 37.34x44.45x9.65mm
Advanced Thermal SolutionsATS-1139-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, 1/4, Gold, T766, 37x58x11.4mm, 58mm dia.

Descriptions

Descriptions of Advanced Thermal Solutions ATS-1186-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 23x58x22.9mm
1/8 BRICK HEATSINK 23MM x 58MM x 22.9MM
Heat Sink, 3ohm, Fin, Screw, Angled, Gold Anodized
1/8 BRICK HEATSINK 23X58X22.9MM
HEAT SINK, 1.6DEG C/W, 0.91"X2.29"X0.91";
MAXIFLOW 1/8 BRICK HEAT SINK ASMBLY, GO
HEAT SINK, 1.6DEG C/W, 0.91"X2.29"X0.91"; Thermal Resistance:1.6°C/W; Packages Cooled:Full Brick; External Width - Metric:58mm; External Height - Metric:22.9mm; External Length - Metric:23mm; External Diameter - Metric:- RoHS Compliant: Yes

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS1186C1R0