Advanced Thermal Solutions ATS-1139-C1-R0

Heat Sinks maxiFLOW Power Brick Heat Sink, 1/4, Gold, T766, 37x58x11.4mm, 58mm dia.
$ 14.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Advanced Thermal Solutions ATS-1139-C1-R0.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
-2.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aavid Thermalloy529802B02500G
TO-220 Package 3.7 C/W Thermal Resistance Large Radial Fin Heat Sink
Aavid Thermalloy529702B02500G
Heat Sinks Extruded Heat Sink, TO220, Vertical, 5.5C/W, 2.67mm Hole, 25.4x18.29x3.17mm
Aavid Thermalloy507222B00000G
Heat Sinks Hat Section, Stamped Heat Sink for Dual TO220, Horizontal, 9.6C/W, Black Anodize
Advanced Thermal SolutionsATS-1186-C1-R0
Heat Sinks maxiFLOW Power Brick Heat Sink, Eighth Brick, Gold, T766, Hardware, 23x58x22.9mm
Advanced Thermal SolutionsATS-PCBT1090
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220 (Dual), 36.8x44.5x9.5mm
Advanced Thermal SolutionsATS-PCB1021
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 37.34x44.45x9.65mm

Descriptions

Descriptions of Advanced Thermal Solutions ATS-1139-C1-R0 provided by its distributors.

Heat Sinks maxiFLOW Power Brick Heat Sink, 1/4, Gold, T766, 37x58x11.4mm, 58mm dia.
1/4 BRICK HEATSINK 37MM x 58MM x 11.4MM
Heat Sink, 3.7ohm, Fin, Screw, Longitudinal, Gold Anodized
1/4 BRICK HEATSINK 37X58X11.4MM
Heat Sink for Quarter Brick DC-DC Converter
HEAT SINK, 1.8DEG C/W, 1.46"X2.29"X0.45";
HEAT SINK, 1.8DEG C/W, 1.46"X2.29"X0.45"; Thermal Resistance:1.8°C/W; Packages Cooled:Full Brick; External Width - Metric:58mm; External Height - Metric:11.4mm; External Length - Metric:37mm; External Diameter - Metric:- RoHS Compliant: Yes

Manufacturer Aliases

Advanced Thermal Solutions has several brands around the world that distributors may use as alternate names. Advanced Thermal Solutions may also be known as the following names:

  • Advanced Thermal Solutions Inc
  • ADVANCED THERMAL SOLUTION
  • ADVANCED THERMA
  • ADVANCED THERMAL
  • ADVANCED THERMAL PRODUCTS INC
  • Advanced Thermal Sol

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATS1139C1R0