Adam Tech MDPC-S-RA

Display Port Connector RCP, 20 POS, Solder RA, SMD/TH, 20 Term, 1 Port, Automotive
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adam Tech MDPC-S-RA.

IHS

Datasheet1 page8 years ago

Future Electronics

Inventory History

3 month trend:
-30.33%

CAD Models

Download Adam Tech MDPC-S-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity641294-2
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
RIGHT ANGLE SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SOLDER TERMINATION
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of Adam Tech MDPC-S-RA provided by its distributors.

Display Port Connector RCP, 20 POS, Solder RA, SMD/TH, 20 Term, 1 Port, Automotive
20 Position Right Angle Through Hole Mini Display Port Receptacle
Miniature DisplayPort Connector Right Angle 20P Gold Plated
CONNECTOR, MINI DISPLAYPORT CONNECTOR
Displayport Connector, 20 Contact(s), Female, Right Angle, Solder and Surface Mount Terminal, Mounting Flange, Receptacle
MINI DISPLAY PORT CONN SINGLE PORT R/A

Manufacturer Aliases

Adam Tech has several brands around the world that distributors may use as alternate names. Adam Tech may also be known as the following names:

  • ADAM TECHNOLOGIES
  • ADAM
  • ADAM TECHNOLOGIES INC
  • ADAM TEC
  • ADAM TECHN
  • Adam Technology
  • AdamT (4000612)
  • Adam Technologi
  • ADAM TECHNOL
  • ADAM-TECH INC
  • Adam Tech Asia Ltd
  • ADAM TECH INTL LTD TW BR
  • ADAMTC
  • Adam Technologies Incorporated
  • Adam Tech/Valconn