What’s new: Find the right parts faster with our redesigned experience

Learn more

Active-Semi ACT4523YH-T

RoHS Compliant Adjustable Positive Surface Mount Switching Regulator IC 85C 225kHz 3A 4mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Active-Semi ACT4523YH-T.

SHENGYU ELECTRONICS

Datasheet15 pages12 years ago

CAD Models

Download Active-Semi ACT4523YH-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Upto 40V input DCDC PWM controller fixed frequency upto 100khz
Texas InstrumentsTL5001CPS
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 122.611688mg 50V
Texas InstrumentsTL5001CPSR
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V SOIC-8 6.2mm*1.95mm
Buck / Boost / Inverting Regulator, Switching, 1.5 A
Texas InstrumentsTL497ACNSR
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOP 0 to 70

Descriptions

Descriptions of Active-Semi ACT4523YH-T provided by its distributors.

RoHS Compliant Adjustable Positive Surface Mount Switching Regulator IC 85C 225kHz 3A 4mm
Switching Voltage Regulators 40V, 3.0A, 225kHz CV/CC Step-Down Converter
IC REG BUCK ADJUSTABLE 3A 8SOP

Manufacturer Aliases

Active-Semi has several brands around the world that distributors may use as alternate names. Active-Semi may also be known as the following names:

  • Active-Semi International Inc
  • ACTIVE原装
  • Active-Semi International
  • ACTIVESE
  • Active-Semi Inc
  • ACTIVES
  • ACTIVE SEMICONDUCTORS