Eaton HCM0703-4R7-R

Inductor Power Shielded Wirewound 4.7uH/2.8uH 20% 100KHz Powdered Iron 5.5A 40mOhm DCR T/R
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HCM0703-4R7-R.

IHS

Datasheet8 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+10.50%

CAD Models

Download Eaton HCM0703-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 0.376
$ 0.376
Stock
601,580
201,420
201,420
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
5.5 A
5.5 A
5.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
35 mΩ
35 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Powdered Iron 6A 0.0335Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 5.6A 39.4mOhm DCR Blister T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 6.5A T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R

Descriptions

Descriptions of Eaton HCM0703-4R7-R provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH/2.8uH 20% 100KHz Powdered Iron 5.5A 40mOhm DCR T/R
HCM0703 WireWound SMDinductor w/Composite Iron PowderCore,2.82 uH +/-20% 10A Idc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
4.7uH Shielded Inductor, 5.5A, 20%, SMD, Ferrite/Composite
HCM0703 Series 4.7 uH ±20 % Tolerance 5.5 A Shielded High Current Power Inductor
INDUCTOR, SHIELDED, 4.7UH, 10A, SMD; Inductance: 4.7µH; RMS Current (Irms): 5.5A; Inductor Construction: Shielded; Saturation Current (Isat): 10A; Product Range: HCM0703 Series; Power Inductor Case: 7.1mm x 6.8mm x 3mm; Core Material: Iron

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HCM0703-4R7-R.
  • HCM07034R7R