Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

HH Smith 4013

Spacer, Round, Nylon, 0.25IN X 9.525MM
$ 1.246
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4013.

Farnell

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+0.32%

Related Parts

HH Smith4012
SPACER; ROUND; NYLON; #4 ID; 1/4" OD; 3/8" LENGTH
RAF Hardware1126-8-N
Spacer; 1/4 Round; Clear Hole; Length .375; Hole Size 8; Nylon 6/6 | RAF 1126-8-N
Bivar908-280
Nylon Tubular, 0.280 In. Length, 0.187 Od, 0.125 Id, White/Bag |Bivar 908-280
Bivar905-315
Spacer Round 3.7mm-ID 6.4mm-OD 8mm-LG Nylon ASTM D4066 PA225 Natural
Bivar905-275
Spacer Round 3.7mm-ID 6.4mm-OD 7mm-LG Nylon ASTM D4066 PA225 Natural

Descriptions

Descriptions of HH Smith 4013 provided by its distributors.

SPACER, ROUND, NYLON, 0.25IN X 9.525MM
Spacer; Wire Diameter:6.35mm; Bore Size:; Spacer; Wire Diameter:6.35mm; Bore Size:3.658mm; Thread Size - Imperial:#6; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:9.525mm; Spacing Height:0.375"
SPCR 4013 NYL RND

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC