Bivar 9913-250

Spacer Round 2.3mm-ID 4.7mm-OD 6.4mm-LG Nylon ASTM D4066 PA225 Natural
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 9913-250.

Farnell

Datasheet1 page18 years ago
Datasheet1 page11 years ago
Datasheet1 page18 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-6.57%

Supply Chain

Introduction Date2014-11-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Nylon Tubular Spacer, 7 mm Length, 0.187 OD, 0.091 ID, #2 Screw Size, White
Nylon Tubular, 8 Mm Length, 0.187 Od, 0.091 Id, #2 Screw Size, White/Bag |Bivar 9913-8MM
Nylon Tubular, 0.312 In. Length, 0.187 Od, 0.091 Id, #2 Screw Size, White/Bag |Bivar 9913-312

Descriptions

Descriptions of Bivar 9913-250 provided by its distributors.

Spacer Round 2.3mm-ID 4.7mm-OD 6.4mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubluar Spacer 0.25 in. Length 0.187 OD 0.091 I
NYLON TUBULAR, 0.250 IN. LENGTH, 0.187 OD, 0.091 ID, #2 SCREW SIZE, WHITE
PCB MOUNTING, ROUND, NYLON 6, 6.4MM
Pcb Mounting, Round, Nylon 6, 6.4Mm; Pcb Support Type:-; Pcb Support Material:Nylon 6 (Polyamide 6); Height:6.4Mm; External Width:4.7Mm; Product Range:-; Inner Diameter:2.3Mm; Outer Diameter:4.7Mm; Overall Length:6.4Mm Rohs Compliant: Yes |Bivar 9913-250

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc