Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control TY524MR

Cable Tie 30Lb 5.5 Nat Nylon 2-Pc
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY524MR.

Newark

Datasheet3 pages20 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

HellermannTytonT30R-HS
CABLE TIE, HEAT RES, 150MM, PK100
PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT2I-M0
Panduit PLT2I-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
ABB ControlTY200-40
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 8.06"L, TENSILE STRENGTH 40LBS
HellermannTytonT30L-HS
CABLE TIE, HEAT RES, 200MM, PK100

Descriptions

Descriptions of ABB Control TY524MR provided by its distributors.

Cable Tie 30Lb 5.5 Nat Nylon 2-Pc
CABLE TIE, TY-RAP, NATURAL, 140MM; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Natural; Cable Tie Length:140mm; Cable Tie Width:3.56mm; Cable Bundle Diameter Max:32mm; Minimum Loop Tensile Strength:-; Cable Tie Type:Barb Lock; Product Range:Ty-Rap Series; SVHC:No SVHC (15-Jan-2018); Accessory Type:Cable Tie; Body Material:Nylon 6.6 (Polyamide 6.6); Cable Diameter Max:32mm; Colour:Natural; External Length / Height:140mm; External Width:3.6mm; Height:140mm; Material:Nylon 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:177.9N/mm²; Tensile Strength N/m²:177.9N/mm²
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = Yes / Length mm = 140 / Width mm = 3.6 / Thickness mm = 1.1 / Tensile Strength N = 135 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 524MR