Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ABB Control S201P-C32

Circuit Breaker, S200P Miniature S Mcb 1PC 32A 480Y/277 Supp
$ 77.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201P-C32.

IHS

Datasheet3 pages9 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 77.59
$ 22.855
Stock
100
2,147
Authorized Distributors
1
3
Breaker Type
-
-
Current Rating
32 A
32 A
Voltage Rating (AC)
480 V
480 V
Voltage Rating (DC)
72 V
72 V
Number of Poles
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ABB Control S201P-C32 provided by its distributors.

CIRCUIT BREAKER, S200P MINIATURE S MCB 1PC 32A 480Y/277 SUPP
ABB S201P-C32 MINI BREAKER, S200P, 1 POLE, TRIP C, 32 AMP
1 Pole(s), 32A, 480VAC, 72VDC, Din Rail

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG