Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

4D Systems ULCD-32PTU-AR

3.2in TFT 240x320Pixels GPIO/I2C/SPI 220cd/m2 LED Backlight -10C to 60C Foam
$ 74.961
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems ULCD-32PTU-AR.

TME

Datasheet6 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-24.87%

Related Parts

4D SystemsSK-32PTU-AR
4D Systems Arduinodisplay screen, gen4, Resistive touch screen, Diagonal dimensions3.2in, used forArduino
4D SystemsSK-32PTU-PI
3.2in LCD Starter Kit, Raspberry Pi
4D SystemsSK-24PTU-PI
4D Systems Raspberry Pi Display Screen, Resistive touch screen, Diagonal dimensions2.4in, PICASO 4DGL Starter Kit
LCT-H320240M35WT TFT LCD COLOUR DISPLAY / TOUCH SCREEN 3.5IN 320 X 240PIXELS
4.3INCH FULL COLOR TFT LCD, LED BKLT, 12:00 VW, HIGH TEMP
Adafruit Industries2050
3.5 Tft 320X480 + Touchscreen Breakout Board W/Microsd Socket - Hx8357D |Adafruit 2050

Descriptions

Descriptions of 4D Systems ULCD-32PTU-AR provided by its distributors.

3.2in TFT 240x320Pixels GPIO/I2C/SPI 220cd/m2 LED Backlight -10C to 60C Foam
4D Systems Arduinodisplay screen, gen4, Resistive touch screen, Diagonal dimensions3.2in, used forArduino
DISPLAY MODULE, ARDUINO BOARD; Silicon Manufacturer:Atmel; Core Architecture:ARM, AVR; Core Sub-Architecture:-; Silicon Core Number:-; Silicon Family Name:Atmega, megaAVR, SAM, tinyAVR; For Use With:Arduino Development Boards; Kit Contents:Display Module, Arduino Adapter Shield, Ribbon Cable, Quick Start User Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:3.2" LCD Display, Quick & Easy Interface without Any Wiring Hassles, Powerful Graphics, Low-Cost

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD