What’s new: Find the right parts faster with our redesigned experience

Learn more

4D Systems SK-24PTU-PI

4D Systems Raspberry Pi Display Screen, Resistive touch screen, Diagonal dimensions2.4in, PICASO 4DGL Starter Kit
$ 111.21
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems SK-24PTU-PI.

TME

Datasheet9 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Related Parts

4D SystemsULCD-24PTU-AR
DISPLAY MODULE, ARDUINO BOARD; Silicon Manufacturer:Atmel; Core Architecture:ARM, AVR; Sub-Architecture:-; Number:-; Family
4D SystemsULCD-32PTU-PI
3.2in TFT 240x320Pixels GPIO/I2C/SPI 220cd/m2 LED Backlight -10C to 60C Foam
4D SystemsULCD-28PTU-AR
DISPLAY MODULE, ARDUINO BOARD; Silicon Manufacturer:Atmel; Core Architecture:ARM, AVR; Sub-Architecture:-; Number:-; Family
Newhaven DisplayNHD-C24064WO-ATFH#-3V3
CHIP ON GLASS-GRAPHIC;240X64 PIX;142.5X51.7X14.9;FSTN (+);TRANSFLECT;SERIAL/PARA
DISPLAY, TFT LCD WITH TOUCHSCREEN, 480 x; x 272 DOTS; Backlighting Color:White; Display Type:TFT;
LCT-H320240M35WT TFT LCD COLOUR DISPLAY / TOUCH SCREEN 3.5IN 320 X 240PIXELS

Descriptions

Descriptions of 4D Systems SK-24PTU-PI provided by its distributors.

4D Systems Raspberry Pi Display Screen, Resistive touch screen, Diagonal dimensions2.4in, PICASO 4DGL Starter Kit
2.4in LCD Starter Kit, Raspberry Pi
KIT ULCD-24PTU-PI USD4GB UUSBPA5
STARTER KIT, PICASO, 2.4" LCD, RPI; Silicon Manufacturer:4D Systems SK-24PTU-PI; Silicon Core Number:PICASO; Kit Application Type:Display; Application Sub Type:LCD Display; Kit Contents:uLCD-24PTU Display, RPI Adapter, Micro-SD Card, Adapters, Jumper Cable, Starter Guide; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:2.4" uLCD Display, Powerful Graphics, 4GB Memory, Raspberry Pi Compatible, Workshop4 IDE Software

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD