Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M SDR-6

3M 80-61142799-0 SDR-6 Adhesive Marker Set Refill Weather-Resistant
$ 5.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M SDR-6.

element14 APAC

Datasheet2 pages31 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.88%

Related Parts

3M 3M ScotchCode Wire Marker Tape Refill Roll SDR5 50 RollsCase
Wire Marker Tape White 576per Roll Cable Wire Marker, Tape Cut to Desired Diameter 121C
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
PanduitPMDR-3
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 3
PanduitPMDR-4
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 4
PanduitPMDR-9
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 9

Descriptions

Descriptions of 3M SDR-6 provided by its distributors.

3M 80-61142799-0 SDR-6 Adhesive Marker Set Refill Weather-Resistant
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR6 50 RollsCase
TAPE, WIRE MARKER, ADHESIVE, POLYESTER FILM,96" L,0.215" W
7000058260 80610733976 09375 SDR-6 WIRE MARKER TAPE N
Wire Marker Dispenser Refill Vinyl 6
Cable Accessories Wire Marking Tape Polyester Roll
Cable Markers Printable Adhesive Polyester Roll
WIRE MARKR TAPE 5.5MM X 2.4M WHT
80610733976 TAPE DISP. NUMERAL 6
ER - INDENTIFYING TAPE;NUMBERE
RS APAC
WIRE MARKER, REFILL, 6, 1 ROLL; Marker Type: Pre Printed; Legend: 6; Marker Dimensions: 2.43mm x 5.46mm; Marker Material: PET (Polyester); Legend Colour: Black; Marker Colour: White; Product Range: SDR Series; Accessory Type: Wi

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80610733976
  • SDR-6.
  • SDR6