Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3314-620T02RB

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
$ 6.407
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3314-620T02RB.

IHS

Datasheet4 pages11 years ago
Datasheet5 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download 3M N3314-620T02RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.407
$ 2.056
$ 2.056
Stock
1
13,217
13,217
Authorized Distributors
4
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-03-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Conn Ejector Header HDR 10 POS 2.54mm Press Fit ST Thru-Hole Box
16-Pin Header, 2.54mm Pitch, Latch Lock/Eject Hooks, Long, 1.75A, TH, 39.7mm × 8.6mm
Conn Ejector Header HDR 34 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1658694-3
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity1658694-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity102699-4
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator

Descriptions

Descriptions of 3M N3314-620T02RB provided by its distributors.

Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Conn Ejector Header HDR 14 POS 2.54mm Press Fit ST Top Entry Thru-Hole Box
14pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 760nm 37.2mm*8.6mm
3M Four-Wall Header, 3000 Series, N3314-620T02Rb |3M N3314-620T02RB
N3314-620T02 RB, Wannenstiftstecker, 180 gerade, 14-polig, 3000 Serie, 2,54 mm, 0,76 m Au, Schwarz ;7100251236
Headers & Wire Housings 14/HDR/STR/SL/.175 CP/30AVG
CONN HEADER 14PS STR SHORT LATCH

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314-620T02RB
  • 80000902355
  • N3314-620T02 RB