Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1658694-3

Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
$ 6.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658694-3.

IHS

Datasheet5 pages2 years ago
Datasheet1 page20 years ago

Farnell

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.76%

CAD Models

Download TE Connectivity 1658694-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions10073456-049LF
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity1658694-4
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Press Fit, Quickie 10073456 Series
Amphenol Communications Solutions10073456-043LF
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Conn Ejector Header HDR 34 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity / AMP102142-4
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; UNV AMP-LATCH HDR HSG 40P W/MT

Descriptions

Descriptions of TE Connectivity 1658694-3 provided by its distributors.

Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
TE Connectivity 1658694-3 AMP-Latch Connector Male Unshrouded 40 Positions
40pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting 70.1mm(Length)*8.53mm(height)
WIRE-BOARD Connector, HEADER, 40 POSITION, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:2Rows; No. of Contacts:40Contacts; Contact Termination Type:Through Hole Straight; Product Range:AMP-LATCH Series
AMP-LATCH UNV HDR,40 POSN,VERT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: With PCB Mount Retention Type: Action/Compliant Tail Wire-to-Board 2.54 mm .1" With | Ribbon Cable Connector | Part Number: 1658694-3 | Internal Number: 1658694-3 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty