Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N3408-630T02RB

16-Pin Header, 2.54mm Pitch, Latch Lock/Eject Hooks, Long, 1.75A, TH, 39.7mm × 8.6mm
$ 7.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N3408-630T02RB.

IHS

Datasheet4 pages11 years ago

Amar Radio Corporation

Inventory History

3 month trend:
-5.35%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.282
$ 2.34
Stock
1,848
94,073
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1658694-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Amphenol Communications Solutions10080054-061LF
Conn Ejector Header HDR 16 POS 2.54mm Press Fit ST Thru-Hole Tray
TE Connectivity5103309-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity1761606-6
CONNECTOR HEADER, SHROUDED, 16-POSITION, 2 ROWS, THROUGH HOLE, AMPLATCH SERIES
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT

Descriptions

Descriptions of 3M N3408-630T02RB provided by its distributors.

16-Pin Header, 2.54mm Pitch, Latch Lock/Eject Hooks, Long, 1.75A, TH, 39.7mm × 8.6mm
Conn Ejector Header HDR 16 POS 2.54mm Press Fit ST Thru-Hole
3M Four-Wall Header, 3000 Series, N3408-630T02Rb |3M N3408-630T02RB
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Latch & Eject, Black Insulator
Headers & Wire Housings 16P 4WALL HDR STRT LNG LATCH
CONN HEADER 16POS STR .100 GOLD
80000902421 N3408-630T02RB 16/HDR/STR/LL/. 175/CP

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000902421
  • N3408-630T02-RB