Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M N2550-6003-RB

2500 ROHS3Compliant 2015 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
$ 3.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M N2550-6003-RB.

RS (Formerly Allied Electronics)

Datasheet6 pages14 years ago
Datasheet5 pages11 years ago

Newark

Verical

Jameco (USA)

Inventory History

3 month trend:
-15.69%

CAD Models

Download 3M N2550-6003-RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole
Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Box
2500 RoHS Compliant 2009 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
TE Connectivity1-5103308-0
Header, Through Hole; Shrouded; Vertical; Copper Alloy; Thermoplastic; 50; 1 A
Amphenol Communications Solutions71918-150LF
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
Amphenol Communications Solutions77313-124-50LF
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of 3M N2550-6003-RB provided by its distributors.

2500 ROHS3Compliant 2015 Keying Slot Connector Header -55C~105C 1.75A 30.0muin 0.76mum
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
HEADER, STRAIGHT, THT, 50WAY; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Header; Product Range:2500 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400028876
  • N2550-6003RB
  • N2550-6003RB.