Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D89150-0131HK

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Side Entry Cable Mount Box

$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D89150-0131HK.

element14 APAC

Datasheet4 pages13 years ago

Newark

Amar Radio Corporation

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-5.33%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-12-18
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn IDC Connector SKT 50 POS 2.54mm IDT ST Cable Mount Bulk
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of 3M D89150-0131HK provided by its distributors.

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Side Entry Cable Mount Box
26-28 AWG Receptacle 2.54mm 2 50pin 380nm gold grey IDC wire mounting,free hanging,Through hole mounting 68.1mm(Length)*7.6mm(height)
Wire-Board Connector, Socket, 50 Position, 2.54Mm; Rango De Producto:Serie D89; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:50; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M D89150-0131HK
WIRE-BOARD CONNECTOR, SOCKET, 50 POSITIO; WIRE-BOARD CONNECTOR, SOCKET, 50 POSITION, 2.54MM; Product Range:D89 Series; No. of Contacts:50Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Material:Phosphor Bronze

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51119902426
  • 80001201328
  • D89150-0131HK.