Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M D89150-0031HK

Conn IDC Connector SKT 50 POS 2.54mm IDT ST Cable Mount Bulk
$ 1.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M D89150-0031HK.

element14 APAC

Datasheet4 pages13 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Side Entry Cable Mount Box
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of 3M D89150-0031HK provided by its distributors.

Conn IDC Connector SKT 50 POS 2.54mm IDT ST Cable Mount Bulk
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket
80001204256 D89150-0031Hk =50/Skt/Bulkpk/No Cb/No Sr/15Avg/R Rohs Compliant: Yes
WIRE-BOARD CONNECTOR, SOCKET, 50 POSITIO
IDC RIBBON CABLE SOCKET, D89 SERIES, D89150 0031 HK
CONN RCPT 50P IDC 26-28AWG GOLD
CONNECTOR, RCPT, 50POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: D89 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001204256
  • D89150-0031HK.