3M 929834-02-36-RK

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 2.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929834-02-36-RK.

element14 APAC

Datasheet7 pages18 years ago

Newark

Inventory History

3 month trend:
+3.07%

CAD Models

Download 3M 929834-02-36-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.189
$ 2.879
Stock
30,274
1,319
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
36
36
Number of Rows
1
1
Mount
Through Hole
Flanges, Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
Polycyclohexylenedimethylene
Polyester
Contact Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Amphenol Communications Solutions77311-401-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions68000-436HLF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Samtec 2.54mmpitch36pSingle row pin header, TSWseries, right angle, Through hole mounting

Descriptions

Descriptions of 3M 929834-02-36-RK provided by its distributors.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Box
36-Pin 2.54mm Breakaway Header Push-Pull 2.5A Tin Black TH 91.4mm × 2.92mm
80000908287 929834-02-36-Rk=36/.100/str/hdr/1R/.235/.210/ps/ Rohs Compliant: Yes
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
.100oe, .235oe/.318oe Mating Length, Straight & Right Angle, Solder Tails
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
PIN HEADER, BOARD-TO-BOARD, 2.54
CONN HEADER .100 SNGL STR 36POS
.100" Pin Strip Headers FULL STICK HDR/36POS
CONNECTOR, HEADER, 36POS, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Header; Product Range: 929 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts;

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0828-7
  • 80000908287
  • 929834-02-36-RK.
  • 929834-02-36RK