3M 929400-01-36-RK

Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 2.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929400-01-36-RK.

element14 APAC

Datasheet6 pages18 years ago
Datasheet1 page15 years ago

Factory Futures

Inventory History

3 month trend:
-23.18%

CAD Models

Download 3M 929400-01-36-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.068
$ 2.515
$ 2.515
Stock
38,296
11,583
11,583
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
36
36
36
Number of Rows
1
1
1
Mount
Through Hole
Flanges, Through Hole
Flanges, Through Hole
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KK 254 Breakaway Header, Vertical, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Breakaway Header, Vertical, with Friction Lock, 36 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Box
KK 254 Breakaway Header, Right-Angle, 36 Circuits, Tin (Sn) Plating, Mating Pin Length 10.29mm, Bag
Amphenol Communications Solutions77311-401-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk

Descriptions

Descriptions of 3M 929400-01-36-RK provided by its distributors.

Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Box
80000907461 929400-01-36-Rk=36/.100/str/hdr/1R/.295/.130/ps/ Rohs Compliant: Yes
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
.100oe, .295oe Mating Length, Straight & Right Angle, Solder Tails
BOARD-BOARD CONNECTOR, HEADER, 36 POSITI
36pin 2.54mm 1 Breakaway,Header,Push-Pull 2.5A 5.08μm tin Black Through hole mounting 90mm*2.44mm*2.44mm
.100" Pin Strip Headers FULL STICK HDR/36POS/1ROW
CONNECTOR, HEADER, 36POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Header; Product Range: 929 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0746-1
  • 80000907461
  • 929400-01-36-RK.