3M 929834-01-36-RK

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 2.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929834-01-36-RK.

element14 APAC

Datasheet7 pages18 years ago

Newark

Factory Futures

Mouser

Inventory History

3 month trend:
-98.17%

CAD Models

Download 3M 929834-01-36-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.239
$ 2.589
Stock
17,918
5,199
Authorized Distributors
6
4
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
36
36
Number of Rows
1
1
Mount
Through Hole
Flanges, Through Hole
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Amphenol Communications Solutions77311-401-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Bulk
Amphenol Communications Solutions68000-436HLF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Samtec 2.54mmpitch36pSingle row pin header, TSWseries, right angle, Through hole mounting

Descriptions

Descriptions of 3M 929834-01-36-RK provided by its distributors.

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
80000908261 929834-01-36-Rk=36/.100/str/hdr/1R/.235/.110/ps/ Rohs Compliant: Yes
HEADER PINSTRIP COPPERALLOY GLASSFILLEDPOLYESTER 36CNTS 2.5A STRAIGHT 929SERIES
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
BOARD-BOARD CONNECTOR, HEADER, 36 POSITI
36pin 2.54mm 1 Breakaway,Header,Push-Pull 2.5A 5.08μm tin Black Through hole mounting 91.4mm*2.92mm*2.92mm
.100" Pin Strip Headers FULL STICK HDR/36POS
CONNECTOR, HEADER, 36POS, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 36Contacts; Gender: Header; Product Range: 929 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0826-1
  • 80000908261
  • 929834-01-36-RK.
  • 929834-01-36RK