3M 929400-01-01-RK

1-Pin Breakaway Header, Push-Pull, 2.5A, 5.08μm Tin, Black, TH, 2.5mm L × 2.44mm H
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 929400-01-01-RK.

IHS

Datasheet6 pages18 years ago

Inventory History

3 month trend:
-22.54%

CAD Models

Download 3M 929400-01-01-RK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.08
$ 0.08
Stock
2,122
1,260
1,260
Authorized Distributors
6
5
5
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
1
1
1
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Lead, Tin
Lead, Tin
Housing Material
Polycyclohexylenedimethylene
Plastic
Plastic
Contact Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Board Connector, 1 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions68000-401HLF
CONN HEADER VERT 1POS / Connector Header Through Hole 1 position
Amphenol Communications Solutions68002-401HLF
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking
Amphenol Communications Solutions77311-418-00LF
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Reel
Header, Breakaway, Push-Pull, 1 Pin, 2.5A, 2.54μm, Tin-Lead, Black, TH 2.5mm × 2.54mm × 10.61mm
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of 3M 929400-01-01-RK provided by its distributors.

1-Pin Breakaway Header, Push-Pull, 2.5A, 5.08μm Tin, Black, TH, 2.5mm L × 2.44mm H
80001138298 929400-01-01-Rk=1/Hdr/Ps/1R/St/.295/St .130/Tin/Rohs |3M 929400-01-01-RK
PCB BOARDMOUNT CONNECTOR, PIN STRIP HEADER, .295 IN, SOLDER TAILS
Conn Unshrouded Header HDR 1 POS Solder ST Thru-Hole Box
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
3M PIN STRIP HEADER, 929 SERIES,

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company