Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8428-21B1-RK-TR

IC Socket, PLCC28, 28 Contact(s), 1.27mm Term Pitch, Surface Mount
$ 1.368
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8428-21B1-RK-TR.

HQonline

Datasheet3 pages15 years ago

Inventory History

3 month trend:
-37.88%

CAD Models

Download 3M 8428-21B1-RK-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.368
$ 1.16
Stock
10,158
6,581
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
28
28
Number of Rows
-
4
Mount
Surface Mount
Surface Mount
Termination
-
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
-
PBT
Contact Material
Bronze
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2026-03-31

Related Parts

Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
1.27mm Pitch Female PLCC Socket, 44 Way SMT, Tin over Nickel Plated Contacts
IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE
TE Connectivity822516-3
20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)
TE Connectivity822516-4
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of 3M 8428-21B1-RK-TR provided by its distributors.

IC Socket, PLCC28, 28 Contact(s), 1.27mm Term Pitch, Surface Mount
Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD T/R
Cheese Slotted Screw M8 X 1.25 Thread 70mm Lg Natural Nylon
7000057180 80000905457 PLCC28SMT150SNNOPOSTTR
PLCC28 SMT 150SN NOPOST T&R 8400 SERIES
Plcc Socket, Tin, 28Pos, 1.27Mm, Smt; No. Of Contacts:28Contacts; Connector Type:Plcc Socket; Pitch Spacing:1.27Mm; Product Range:8400 Series; Row Pitch:-; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |3M 8428-21B1-RK-TR

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-0009-0545-7
  • 80000905457