Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 8337-6000

CONN D-SUB RCPT 37P PNL MNT IDC / 37 Position D-Sub Receptacle, Female Sockets Connector

$ 9.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8337-6000.

IHS

Datasheet3 pages13 years ago

element14 APAC

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL17DCFRDA37S
Conn D-Subminiature SKT 37 POS 2.77mm IDT RA Cable Mount 37 Terminal 1 Port
TE Connectivity1658612-1
Conn, D-Sub, Standard, Rcpt, 37Pos; |Te Connectivity Amp 1658612-1.
HARTING Elektronik09664186500
D-Sub Standard Female connector IDC insulation displacement termination Rated current 2A
TE Connectivity1-745497-6
Conn D-Subminiature SKT 37 POS 2.76mm Crimp ST Cable Mount 37 Terminal 1 Port
TE Connectivity3-1393486-7
2.76MM PITCH 37 WAY IDC D-SUB RIBBON CABLE CONNECTOR, SOCKET, METAL SHELL
HARTING Elektronik09672374704
D-SUB STANDARD SERIES PANEL MOUNT SOLDER D-SUB CONNECTOR SOCKET 37 WAY 6A

Descriptions

Descriptions of 3M 8337-6000 provided by its distributors.

CONN D-SUB RCPT 37P PNL MNT IDC / 37 Position D-Sub Receptacle, Female Sockets Connector
3M D-Sub Connector, 8300 Series, Receptacle, DB37 Pin, Wire Mount, Right Angle Body
D-Sub Connector 37 pos. 2.37x0.38x0.49 in. 28-26 AWG PBT Sockets Contact
D-SUB CONNECTOR, SOCKET IDC 26 AND 28 AWG COPPER ALLOY GRAY GOLD, 8300 SERIES
Conn D-Subminiature SKT 37 POS 2.76mm IDT RA Cable Mount 37 Terminal 1 Port
D SUB CONN, RCPT, 37POS, IDC/IDT; No. of Contacts: 37Contacts; Gender: Receptacle; Contact Termination Type: IDC / IDT; D Sub Shell Size: DC; Product Range: 8300 Series; Connector Body Material: Steel Body; Contact Material: Co

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8337-6000.
  • 8337-6000..
  • DE610012861