3M 8209-6003

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
$ 5.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 8209-6003.

IHS

Datasheet4 pages9 years ago
Datasheet4 pages13 years ago

Newark

element14

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
+35.45%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.163
$ 7.305
Stock
24,427
460
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable, Panel
Cable, Panel
Termination
IDC
IDC
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-745492-8
CONN D-SUB PLUG 9POS IDC / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity1658615-4
D-Sub Connector; Plug; Ribbon; Phosphor Bronze; Black; Thermoplastic; 9; 1; 20
TE Connectivity1-745492-9
TE Connectivity 1-745492-9 D-Sub Male Connector IDC Unshrouded 22-20AWG
AmphenolL17DEFRDA09P
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
D Sub Connector, Standard, Plug, 17D Series, 9 Contacts, DE, IDC / IDT
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port

Descriptions

Descriptions of 3M 8209-6003 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug
CONN D-SUB CABLEPLUG 9CNT 8200 SERIES GRAY COPPER ALLOY 26 28AWG
Conn D-Subminiature PIN 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port
D SUB, PLUG, IDC, 1.38MM, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: IDC / IDT; D Sub Shell Size: DE; Product Range: 8200 Series; Connector Body Material: Steel Body; Contact Material: Copper Allo

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8209-6003.
  • DE610012309