3M 82100-6000RB

Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount
$ 22.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 82100-6000RB.

Arrow Electronics

Datasheet3 pages15 years ago

Inventory History

3 month trend:
+249%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity2-111196-4
Conn IDC Connector RCP 100 POS 1.27mm IDT RA Side Entry Cable Mount Tray
CONN RCPT 80POS IDC 30AWG GOLD / 80 Position Rectangular Receptacle Connector IDC Gold 30 AWG
TE Connectivity3-111196-3
Conn IDC Connector RCP 80 POS 1.27mm IDT RA Side Entry Cable Mount Tray
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Solder, Tiger Eye SFM Series

Descriptions

Descriptions of 3M 82100-6000RB provided by its distributors.

Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount
Board Connector, 100 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Gray Insulator, Receptacle
80400029627 82100-6000-Rb=100/Mskt/.050/Rohs Rohs Compliant: Yes
TRIPOLARIZED WIREMOUNT SOCKET, 820 SERIES, 82100 6000 RB
CONN RCPT 100POS IDC 30AWG GOLD
30 AWG Receptacle 1.27mm 2 100pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 69.98mm*6.1mm*6.1mm
SOCKET, IDC, 100WAY; Pitch Spacing: 1.27mm; No. of Contacts: 100Contacts; Gender: Receptacle; Product Range: 820 Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Mat

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029627
  • 82100-6000-RB
  • 82100-6000RB.