3M 82036-6000RB

Conn IDC Connector SKT 36 POS 1.27mm IDT RA Cable Mount Box
$ 9.83
Production

Price and Stock

Inventory History

3 month trend:
-8.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount
Board Connector, 34 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
Conn IDC Connector SKT 40 POS 1.27mm IDT RA Cable Mount

Descriptions

Descriptions of 3M 82036-6000RB provided by its distributors.

Conn IDC Connector SKT 36 POS 1.27mm IDT RA Cable Mount Box
30 AWG Receptacle 1.27mm 36Pin IDC Wire Mount, Free Hanging, TH, 29.34mm × 7.6mm × 6.1mm
Tripolarized Wiremount Socket, 820 Series, 820366000RB | 3M 82036-6000-RB
Wire-To-Board Connector, 820 Series, Idc/Idt, Receptacle, 36, 1.27 Mm, Tin Plated Contacts |3M 82036-6000RB
Board Connector, 36 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Wire Terminal, Gray Insulator, Receptacle
CONN RCPT 36POS IDC 30AWG GOLD
7010397707 80400029502 36/MSKT/.050/ROHS
SOCKET, IDC, 36WAY; Pitch Spacing:1.27mm; No. of Contacts:36Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Coppe
SOCKET, IDC, 36WAY; Gender:Socket; Ways, No. of:36; Termination Method:IDC; Contact Material:Copper Alloy; Contact Plating:Nickel, Matte Tin; Mounting Type:Ribbon Cable; Approval Bodies:UL, CSA; Colour:Grey; Current Rating:0.5A; External Length / Height:11.87mm; Flammability Rating:UL94V-0; Insulation Resistance:10Mohm; Length:29.34mm; Material:Glass Filled Polyester; Max Operating Temperature:+105°C; Min Temperature Operating:-55°C; Row Pitch:2.54mm; Voltage, Withstand:500V; IDC Cable Pitch:0.64mm; Max Height Including Strain Relief:14.2mm; Overall Height:14.2mm; Pitch:1.27mm; Wire Size, AWG:30AWG

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80400029502
  • 82036-6000-RB