Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 5622-1200-ML

SATA Connector, 22 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 5622-1200-ML.

element14 APAC

Datasheet8 pages17 years ago

Farnell

Mouser

CAD Models

Download 3M 5622-1200-ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-02-15

Related Parts

Molex 1.27mm Pitch 22-Pin Single Row PCB Connector Receptacle, 87713 Series, Vertical, SMD
TE Connectivity1735284-3
CONN SATA RCPT 22POS SLD SMD / 22 Position SATA Receptacle Connector Solder Surface Mount
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Embossed T/R
TE Connectivity1735284-2
SATA Connector, 22 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
TE Connectivity1735284-4
SATA Connector, 22 Contact(s), Straight, Surface Mount Terminal, Guide Pin, Receptacle
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of 3M 5622-1200-ML provided by its distributors.

SATA Connector, 22 Contact(s), Male, Right Angle, Surface Mount Terminal, Detent, Receptacle
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Box
SATA CONNECTOR, RECEPTACLE, 22 POSITION,
1.27MM 7, 15 WAY 1 ROW RIGHT ANGLE PCB SOCKET SURFACE MOUNT SATA
Serial ATA Connectors 1.27mm 22P RCPT R/A SURF MT 30 GOLD
22P SATA CONNECTOR SMT RoHSconf
7000106727 XE004225019 22P/SATA/HOSTRECP/RASM/STANDAR
CONN_PCB_SURFACE MOUNT_RECEPT_SATA_RIGHT
CONN SATA RCPT 22POS SLD R/A SMD
Sata Connector, Receptacle, 22 Position, Smd; No. Of Contacts:22Contacts; Gender:Receptacle; Connector Type:Sata; Contact Termination Type:Surface Mount; Product Range:5622 Series; Connector Mounting:Pcb Mount Rohs Compliant: Yes |3M 5622-1200-ML

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5622-1200-ML.
  • XE004225019