Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1735284-4

SATA Connector, 22 Contact(s), Straight, Surface Mount Terminal, Guide Pin, Receptacle
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1735284-4.

JRH Electronics

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-55.16%

CAD Models

Download TE Connectivity 1735284-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Molex 1.27mm Pitch 22-Pin Single Row PCB Connector Receptacle, 87713 Series, Vertical, SMD
TE Connectivity1735284-3
CONN SATA RCPT 22POS SLD SMD / 22 Position SATA Receptacle Connector Solder Surface Mount
Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Embossed T/R
TE Connectivity2023246-2
SATA Connector, 22 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
TE Connectivity1735284-2
SATA Connector, 22 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1735284-4 provided by its distributors.

SATA Connector, 22 Contact(s), Straight, Surface Mount Terminal, Guide Pin, Receptacle
SATA BACKPLANE RECEPTACLE, VERTICAL, SMT
Conn SATA RCP 22 POS 1.27mm Solder ST SMD 22 Terminal 1 Port Tray
SATA 22pin 380nm gold SMD mount
SATA BACKPLANE RECEPTACLE, VER
SATA BACKPLANE RECEPTACLE, VERTICAL, SMT SATA Connector Type: SATA Connector & Housing Type: Receptacle PCB Mount Orientation: Vertical Contact Configuration: 7P + 15P Connector System: Cable-to-Board SATA Receptacle Vertical 7P + 15P | Sata & Micro Sata Connector | Part Number: 1735284-4 | Internal Number: 1735284-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty